Phoenix Contact 421029 technical specifications.
| Package/Case | 300 |
| Current Rating | 41A |
| Material | Polyamide |
| Mount | DIN Rail |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 421029 to view detailed technical specifications.
No datasheet is available for this part.