Phoenix Contact 424013 technical specifications.
| Depth | 14.3mm |
| Length | 27mm |
| Max Current Rating | 125A |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 424013 to view detailed technical specifications.
No datasheet is available for this part.