
Phoenix Contact 441083 technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | USLKG 3 |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 441083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.