Phoenix Contact 443052 technical specifications.
| Depth | 12mm |
| Gender | Female |
| Length | 42.5mm |
| Max Current Rating | 101A |
| Number of Rows | 2 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 443052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.