Phoenix Contact 443081 technical specifications.
| Color | Green, Yellow |
| Series | USLKG 2.5 N |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 443081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.