Phoenix Contact 452014 technical specifications.
| Color | Green, Yellow |
| Current Rating | 82A |
| Series | MSLKG 5 |
| Termination | Screw |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 452014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.