Phoenix Contact 461047 technical specifications.
| Depth | 6.2mm |
| Gender | Female |
| Length | 66.5mm |
| Max Current Rating | 34A |
| Max Supply Voltage | 500V |
| Orientation | Straight |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 461047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.