Phoenix Contact 501059 technical specifications.
| Color | White |
| Current Rating | 24A |
| Mount | Through Hole |
| Series | SSK 0525 |
| Termination | Screw |
| Voltage Rating | 690V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 501059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.