Phoenix Contact 5020797 technical specifications.
| Color | Grey |
| Number of Positions | 6 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Weight | 0.806363oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5020797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.