
Phoenix Contact 5020807 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Weight | 0.075839oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5020807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
