
Phoenix Contact 5025462 technical specifications.
| Color | Grey, Orange |
| Gender | Male |
| Height | 17.8mm |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Material | PA |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ST |
| Weight | 0.063846oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5025462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.