
Phoenix Contact 5029112 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Series | CLIPLINE |
| Weight | 0.048325oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5029112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.