Phoenix Contact 5029125 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Positions | 100 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 2.230373oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5029125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.