Phoenix Contact 5030266 technical specifications.
| Lead Free | Lead Free |
| Material | Plastic |
| Series | UM |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5030266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.