Phoenix Contact 5031582 technical specifications.
| Color | Yellow |
| Length | 19mm |
| Mount | Adhesive |
| Package Quantity | 10 |
| Weight | 0.634226oz |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5031582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.