Phoenix Contact 5031919 technical specifications.
| Package/Case | 300 |
| Color | White |
| Material | Plastic |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5031919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.