
Phoenix Contact 5032280 technical specifications.
| Color | White |
| Length | 8mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Series | BMKL |
| Size | 20mm |
| Weight | 0.004233oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5032280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.