
Phoenix Contact 5032374 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Length | 12mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Series | BMKL |
| Size | 12mm |
| Weight | 0.004938oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5032374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.