Phoenix Contact 5032439 technical specifications.
| Color | White, Clear |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 1 |
| Series | SSMK |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5032439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.