Phoenix Contact 5036231 technical specifications.
| Color | White, Clear |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5036231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.