Phoenix Contact 5060906 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Strip |
| Pitch | 0.205inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.037743oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5060906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.