
Phoenix Contact 5061109 technical specifications.
| Package/Case | 100 |
| Color | White |
| Material | Polyamide |
| Package Quantity | 100 |
| Packaging | Strip |
| Series | CLIPLINE |
| Weight | 0.013757oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5061109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
