Phoenix Contact 5061222 technical specifications.
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Pitch | 0.244inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.556623oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5061222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.