Phoenix Contact 5061484 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Material | Polyamide |
| Packaging | Strip |
| Weight | 0.036332oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5061484 to view detailed technical specifications.
No datasheet is available for this part.