
Phoenix Contact 5061536 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Weight | 0.030336oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5061536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
