Phoenix Contact 5067776 technical specifications.
| Color | Silver |
| Mount | Cable |
| Package Quantity | 1 |
| Series | CMS |
| Weight | 3.460376oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5067776 to view detailed technical specifications.
No datasheet is available for this part.