
Phoenix Contact 5144042 technical specifications.
| Color | White |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | WIREMARK |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5144042 to view detailed technical specifications.
No datasheet is available for this part.