Phoenix Contact 5144482 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Weight | 0.35274oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5144482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.