Black ink ribbon for polyester and foil printing, featuring a 300m length and 110mm width. This RoHS compliant ribbon is designed for standard mounting and comes in a package quantity of 1, with a total package size of 300 units.
Phoenix Contact 5145384 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 300m |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thermomark |
| Weight | 11.358216oz |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5145384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.