Phoenix Contact 5145740 technical specifications.
| Color | Black |
| Length | 984.25foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Thermomark |
| Weight | 7.499244oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5145740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.