Phoenix Contact 5146231 technical specifications.
| Height | 10.78inch |
| Interface | RS-232, USB |
| Length | 17.5inch |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Thermomark |
| Voltage Rating (AC) | 100.24kV |
| Weight | 22lb |
| Width | 9.52inch |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5146231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.