Phoenix Contact 5146257 technical specifications.
| Height | 6.7inch |
| Interface | USB |
| Length | 9.84inch |
| Package Quantity | 1 |
| Series | Thermomark |
| Weight | 10.8lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 5146257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.