
Phoenix Contact 5146464 technical specifications.
| Mount | Cable |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermomark |
| Weight | 14lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5146464 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.