
Phoenix Contact 5146477 technical specifications.
| Product Length | 320mm |
| Product Depth | 253mm |
| Height | 189mm |
| Product Weight (g) | 3800 |
| Interface | USB 2.0|10/100 Base-TX |
| Printing Technology | Thermal Transfer |
| Voltage Rating | 100VAC to 240VAC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5146477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.