Phoenix Contact 5147201 technical specifications.
| Approvals | EAC |
| Height | 189mm |
| Interface | USB |
| Length | 320mm |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Thermomark |
| Weight | 6kg |
| Width | 380mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5147201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.