Phoenix Contact 5147421 technical specifications.
| Approvals | EAC |
| Color | Black |
| Lead Free | Lead Free |
| Length | 984.25foot |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Bluemark |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5147421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.