
Phoenix Contact 5147888 technical specifications.
| Product Length | 510mm |
| Product Depth | 465mm |
| Height | 330mm |
| Product Weight (g) | 20000 |
| Interface | USB |
| Voltage Rating | 100VAC to 240VAC |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 5147888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.