Phoenix Contact 5148888 technical specifications.
| Interface | USB 2.0 |
| Printing Technology | Thermal Printer |
| Voltage Rating | 100VAC to 240VAC |
| Product Weight | 6000g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5148888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.