Phoenix Contact 523998 technical specifications.
| Color | Silver |
| Series | SLK 16 |
| Termination | Screw |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 523998 to view detailed technical specifications.
No datasheet is available for this part.