Phoenix Contact 5404669 technical specifications.
| Material | Stainless Steel |
| Mount | DIN Rail |
| RoHS Compliant | Yes |
| Size | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5404669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.