
Phoenix Contact 5430072 technical specifications.
| Color | Grey |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5430072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.