Phoenix Contact 5430276 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 14 |
| Terminal Pitch | 3.81mm |
| Termination Method | Solder |
| Mounting | Through Hole |
| Max Current Rating | 13.5A |
| Max Voltage Rating | 200V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 5430276 to view detailed technical specifications.
No datasheet is available for this part.