Phoenix Contact 5430315 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 10A |
| Max Current Rating | 13.5A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON BC |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5430315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.