Phoenix Contact 5430519 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 9.2mm |
| Housing Color | Grey |
| Length | 39.9mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5430519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.