Phoenix Contact 5430991 technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 7.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 17.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5430991 to view detailed technical specifications.
No datasheet is available for this part.