This 10-position FFC/FPC connector features a single level and 0.15inch pitch, with a maximum voltage rating of 300V. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The connector is part of the BCH series from Phoenix Contact.
Phoenix Contact 5431262 technical specifications.
| Color | Grey |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5431262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.