
This 10-position shrouded header features 10 levels and a 0.15inch pitch. It is rated for 300V and 8A. The header is available in a package quantity of 100 and is packaged in bulk. It is designed for through-hole mounting and has a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |