Phoenix Contact 5431945 technical specifications.
| Color | Grey |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5431945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.