This 10-position vertical shrouded header from Phoenix Contact features a 300V voltage rating and 15A current capacity. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The header has a pitch of 0.197inch and is part of the BCH series.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current | 15A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |