Conn Shrouded Header (2 Sides) HDR 10 POS 5mm Solder RA Thru-Hole
Phoenix Contact 5432203 technical specifications.
| Color | Grey |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | BCH |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5432203 to view detailed technical specifications.
No datasheet is available for this part.